Low

LM73CIMK-0/NOPB - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

LM73CIMK-0/NOPB - Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM73CIMK-0/NOPB
Newark Part No.:
28X3546
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM73CIMK-0/NOPB is an integrated Digital-Output Temperature Sensor featuring an incremental Delta-Sigma ADC with a two-wire interface that is compatible with the SMBus and I 2C interfaces. The host can query the device at any time to read temperature. The user can optimize between the conversion time and the sensitivity of the LM73 by programming it to report temperature in any of four different resolutions. Defaulting to 11-bit mode (0.25°C/LSB), the LM73 measures temperature in a maximum time of 14ms, making it ideal for applications that require temperature data very soon after power-up. In its maximum resolution, 14-bit mode (0.03125°C/LSB), the LM73 is optimized to sense very small changes in temperature. A single multi-level address line selects one of three unique device addresses.
  • Supports 400KHz Operation
  • Shutdown mode with one-shot feature available for very low average power consumption
  • Programmable digital temperature resolution from 11-bit to 14-bit
  • Fast conversion rate ideal for quick power up and measuring rapidly changing temperature
  • Open-drain ALERT\ output pin goes active when temperature is above programmed temperature limit
  • Very stable, low-noise digital output
  • 0.25 to 0.03125°C Resolution
  • 3 Selectable addresses per version for a total of 6 possible addresses
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Portable Devices, Computers & Computer Peripherals, Automotive, Thermal Management

Product Information

:
Digital
:
± 1°C
:
-40°C
:
150°C
:
SOT-23
:
6Pins
:
2.7V
:
5.5V
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

7,000 Further stock expected to ship on Jun 14, 2018

More stock available week commencing 6/25/18

Contact me when back in stock

Alternatives Available

69K2606 - Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

31M5487 - Temperature Sensor IC, Voltage, 1 C, -40 C, +150 C, SOT-23, 6

69K2608 - 2.7V, SOT-23, 11- to 14- Bit Digital Tem

$1.01 $ 1.01
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.01
2000 + $0.99
4000 + $0.974
6000 + $0.957
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.