Low

TEXAS INSTRUMENTS  EKS-LM3S3748  3748, USB H/D, W / CC STUDIO, EVALUATION KIT

TEXAS INSTRUMENTS EKS-LM3S3748
Manufacturer Part No:
EKS-LM3S3748
Newark Part No.:
63R9903
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EKS-LM3S3748 is a Stellaris LM3S3748 USB host/device evaluation kit with Keil RealView MDK-ARM, which is a compact and versatile evaluation platform for the Stellaris LM3S3748 ARM Cortex-M3 based microcontroller. The evaluation board design highlights the LM3S3748 microcontroller's key features including a USB 2.0 full speed (12Mbps) host/device controller, analog to digital Converter (ADC), and serial interfaces. The LM3S3748 EVB has connectors for both embedded USB Host and USB Device operation, allowing a range of USB application options to be evaluated. In USB Device mode, a small switch selects between bus powered and self powered options. Four ADC signals are paired as two differential channels to implement a 1MS/s oscilloscope application on the LCD display. The oscilloscope feature set includes USB Host and Device connectivity as well as SD card support. The EVB may be used either as an evaluation platform or as a low cost in circuit debug interface (ICDI).
  • 50MHz Stellaris LM3S3748 microcontroller with 128KB flash and 64KB SRAM memory
  • Two channel oscilloscope quickstart application
  • USB host and device connectors
  • Bus powered or self powered USB device support
  • Simple setup USB cable provides serial communication, debugging, and power
  • Colour LCD graphics display with 128 x 128 pixel resolution
  • User LED and navigation switch with press to select functionality
  • USB interface for debugging and power supply
  • 8Ω magnetic speaker with amplifier
  • Standard ARM 20 pin JTAG/SWD debug connector with input and output modes

 

Product Information

Silicon Manufacturer:
Texas Instruments
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-M3
Silicon Core Number:
LM3S
Silicon Family Name:
Stellaris 3000
No. of Bits:
32bit
Kit Contents:
Evaluation Board, USB Cables, JTAG/SWD Target Cable
Features:
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Communications & Networking
  • Industrial
  • Building Automation
  • Hobby & Education
  • Automotive
  • Security
  • Medical
  • Sensing & Instrumentation
  • Embedded Design & Development

Contents

LM3S3748 Evaluation Board (EVB), USB cable, 20 pin JTAG/SWD target cable, Evaluation Kit CD containing : Complete documentation, StellarisWare Peripheral Driver Library and example source code, A supported evaluation version Code Composer Studio.

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.