Low

TEXAS INSTRUMENTS  EKS-EVALBOT  LM3S9B92, ROBOTIC, W / CC STUDIO, EVAL KIT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: LM3S9B92 MCU, MicroSD Card Connector, RJ45 Ethernet, USB Host & Device Connectors
  • Kit Contents: Board, Mechanical Components
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Dec-2013)
  • Silicon Core Number: LM3S
  • Silicon Family Name: Stellaris
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/62

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $149.00

Buy

Price

Quantity List Price Your Price
1 - 999999999 $149.30 Promotional price $149.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought