Low

EKK-LM4F232 - 

USB, CAN, ICDI, W / KEIL TOOL, EVALUATION KIT

The actual product may differ from image shown

Manufacturer Part No:
EKK-LM4F232
Newark Part No.:
63T7844
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Stellaris EKK-LM4F232 USB+CAN Evaluation Kit for Keil Tools is a compact and versatile evaluation platform for the Stellaris LM4F232 ARM Cortex-M4F based microcontroller. The evaluation kit design highlights the LM4F232 microcontroller's integrated USB 2.0 On-the-Go/Host/Device interface, CAN, Analogue and low-power capabilities. The evaluation kit features a Stellaris microcontroller in a 144-LQFP package, a colour OLED display, USB OTG connector, a MicroSD card slot, a coin cell battery for use with the Stellaris low-power Hibernate mode, a temperature sensor, a three-axis accelerometer for motion detection and easy access through holes to all of the available device signals. The kit also includes extensive source code examples, allowing user to start building C code applications quickly. A supported evaluation version of Keil Real View Microcontroller Development Kit (MDK-ARM)
  • Uses Stellaris LM4F232H5QD with 256KB internal Flash, Excellent prototyping capability
  • 96 × 64 colour OLED display providing useful output and interface options
  • USB Micro-AB for prototyping USB application
  • MicroSD card slot for data storage
  • 5mm screw terminals for attaching external sensors and other Analogue inputs
  • Precision 3.0V reference for accurate Analogue-to-Digital conversion
  • Temperature sensor for temperature monitoring; 3-axis accelerometer for position sensing
  • All I/O brought out to headers for easy prototyping
  • Five user/navigation buttons (including select/wake) for user input
  • 10 pin JTAG header providing standard debug interface

Applications

Communications & Networking, Building Automation, Hobby & Education, Test & Measurement, Security, Medical, System Monitoring, Lighting

Contents

Stellaris EK-LM4F232 evaluation board,On-board Stellaris ICDI,USB Mini B to USB A plug cable, USB MicroA plug to USB A receptacle cable, USB MicroB plug to USB A plug cable, USB Flash drive, coin cell battery,StellarisWare Peripheral Driver Library and example source code, Stellaris Firmware Development Package with example source code, Quick start application with source code, Windows companion application,Complete Documents, supported version Keil Real View MDK-ARM

Warnings

Exceeding the input range on either the screw terminal or the ADC pins directly can damage the analog circuitry.

Product Information

:
Texas Instruments
:
32bit
:
Stellaris
:
ARM
:
Cortex-M4
:
LM4F232
:
Evaluation Board, Cables, USB Flash Drive, Lithium Coin Cell Battery, CD, Complete Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$55.88 $ 55.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $139.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest part number of bluetooth evaluation module used for evaluation kit with keil tools (part number EKK-LM4F232)
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
suggested part number of bluetooth evaluation module used for evaluation kit with keil tools is CC256XQFNEM from TEXAS INSTRUMENTS.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Please could you provide more information on EKK-LM4F232 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Stellaris EKK-LM4F232 USB+CAN Evaluation Kit for Keil Tools is a compact and versatile evaluation platform for the Stellaris LM4F232 ARM Cortex-M4F based microcontroller. The evaluation kit design highlights the LM4F232 microcontroller’s integrated USB 2.0 On-the-Go/Host/Device interface, CAN, Analogue and low-power capabilities. The evaluation kit features a Stellaris microcontroller in a 144-LQFP package, a colour OLED display, USB OTG connector, a MicroSD card slot, a coin cell battery for use with the Stellaris low-power Hibernate mode, a temperature sensor, a three-axis accelerometer for motion detection and easy access through holes to all of the available device signals. The kit also includes extensive source code examples, allowing user to start building C code applications quickly. A supported evaluation version of Keil Real View Microcontroller Development Kit (MDK-ARM).

Feature & Benefits:
Uses Stellaris LM4F232H5QD with 256KB internal Flash, Excellent prototyping capability
96 × 64 colour OLED display providing useful output and interface options
USB Micro-AB for prototyping USB application
MicroSD card slot for data storage
5mm screw terminals for attaching external sensors and other Analogue inputs
Precision 3.0V reference for accurate Analogue-to-Digital conversion
Temperature sensor for temperature monitoring; 3-axis accelerometer for position sensing
All I/O brought out to headers for easy prototyping
Five user/navigation buttons (including select/wake) for user input
10 pin JTAG header providing standard debug interface

Applications: Communications & Networking, Building Automation, Hobby & Hardware Hacking, Test & Measurement, Security, Medical, System Monitoring, Lighting

Kit Contents:
Stellaris EK-LM4F232 evaluation board,On-board Stellaris ICDI,USB Mini B to USB A plug cable, USB MicroA plug to USB A receptacle cable, USB MicroB plug to USB A plug cable, USB Flash drive, coin cell battery,StellarisWare Peripheral Driver Library and example source code, Stellaris Firmware Development Package with example source code, Quick start application with source code, Windows companion application,Complete Documents, supported version Keil Real View MDK-ARM.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:14.911-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_63T7844, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.