Low

EKI-LM4F232 - 

Evaluation Kit, USB, CAN, With IAR, 96 x 64 Colour OLED Display, MicroSD Card Slot

EKI-LM4F232 - Evaluation Kit, USB, CAN, With IAR, 96 x 64 Colour OLED Display, MicroSD Card Slot
EKI-LM4F232 - Evaluation Kit, USB, CAN, With IAR, 96 x 64 Colour OLED Display, MicroSD Card Slot
Video
Video

The actual product may differ from image shown

Manufacturer Part No:
EKI-LM4F232
Newark Part No.:
63T7843
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Stellaris
:
ARM
:
Cortex-M4
:
LM4F232
:
Evaluation Board, Cables, USB Flash Drive, Lithium Coin Cell Battery, CD, Complete Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EKI-LM4F232 is a stellaris USB+CAN evaluation kit for IAR tools, a compact and versatile evaluation platform for the Stellaris LM4F232 ARM Cortex-M4F based microcontroller. The evaluation kit design highlights the LM4F232 microcontroller's integrated USB 2.0 On-the-Go/Host/Device interface, CAN, analog and low power capabilities. The evaluation kit features a Stellaris microcontroller in a 144LQFP package, a colour OLED display, USB OTG connector, a microSD card slot, a coin cell battery for use with the Stellaris low power Hibernate mode, a temperature sensor, a three axis accelerometer for motion detection and easy access through holes to all of the available device signals. The kit also includes extensive source code examples, allowing user to start building C code applications quickly.
  • Uses LM4F232H5QD with 256KB internal flash and 144LQFP with excellent prototyping capability
  • 96×64 colour OLED display providing useful output and interface options
  • USB Micro AB for prototyping USB application
  • MicroSD card slot for data storage
  • 5mm screw terminals for attaching external sensors and other analog inputs
  • Precision 3.0V reference for accurate analog to digital conversion
  • Temperature sensor for temperature monitoring
  • Three axis accelerometer for position sensing
  • All I/O brought out to headers for easy prototyping
  • 10 pin JTAG header providing standard debug interface

Applications

Industrial, Test & Measurement, Communications & Networking, Hobby & Education, Building Automation, Security

Contents

Stellaris EK-LM4F232 evaluation board, On board Stellaris In-Circuit Debug Interface (ICDI), Cables, 3V CR2032 lithium coin cell battery, Evaluation Kit CD containing, Complete documentation, StellarisWare Peripheral Driver Library and example source code, Stellaris Firmware Development Package with example source code, Quickstart application with source code, Windows companion application for quickstart application, Evaluation version of IAR Embedded Workbench development tools.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$119.24 $ 119.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $119.24
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest part number of bluetooth evaluation module used for evaluation kit with IAR tools (part number EKI-LM4F232).
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of bluetooth evaluation module used for Evaluation Kit with IAR tools is CC256XQFNEM from TEXAS INSTRUMENTS
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:15.044-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_63T7843, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.