Low

EK-TM4C1294XL - 

Evaluation Board, Tiva C Connected Launchpad, NCPDTI MCU

EK-TM4C1294XL - Evaluation Board, Tiva C Connected Launchpad, NCPDTI MCU
EK-TM4C1294XL - Evaluation Board, Tiva C Connected Launchpad, NCPDTI MCU
EK-TM4C1294XL - Evaluation Board, Tiva C Connected Launchpad, NCPDTI MCU

The actual product may differ from image shown

Manufacturer Part No:
EK-TM4C1294XL
Newark Part No.:
38X4611
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Tiva C
:
ARM
:
Cortex-M4F
:
TM4C1294
:
Tiva C Series Connected LaunchPad, Ethernet cable, USB debug cable, Docs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Tiva™ C Series TM4C1294 Connected LaunchPad Evaluation Board is a low-cost evaluation platform for ARM® Cortex-M4-based microcontrollers. The Connected LaunchPad design highlights the TM4C1294NCPDT microcontroller with its on-chip 10/100 Ethernet MAC and PHY, USB 2.0, hibernation module, motion control pulse-width modulation and a multitude of simultaneous serial connectivity.
  • 120MHz 32-bit ARM Cortex-M4 CPU with floating point
  • 1MB Flash
  • 256KB SRAM
  • 6KB EEPROM
  • Dual, stackable BoosterPack XL connection sites
  • Motion control PWMs
  • USB H/D/O, and many additional serial communication interfaces
  • Cloud-based, Exosite QuickStart Application
  • Multiple development tool chain support: CCS, Keil, IAR, Mentor & GCC
  • On-board, in-circuit debug interface (ICDI)

Applications

Automation & Process Control, Embedded Design & Development, Hobby & Education, Motor Drive & Control, Robotics, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

124 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$20.70 $ 20.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.