Low

EK-TM4C123GXL - 

Launchpad Evaluation Board, For ARM Cortex M4F Based MCU's, Tiva C Series

EK-TM4C123GXL - Launchpad Evaluation Board, For ARM Cortex M4F Based MCU's, Tiva C Series
EK-TM4C123GXL - Launchpad Evaluation Board, For ARM Cortex M4F Based MCU's, Tiva C Series
EK-TM4C123GXL - Launchpad Evaluation Board, For ARM Cortex M4F Based MCU's, Tiva C Series

The actual product may differ from image shown

Manufacturer Part No:
EK-TM4C123GXL
Newark Part No.:
73W9275
Technical Datasheet:
(EN)
Availability:
Not Currently Stocked
See all Technical Docs

Product Information

:
-
:
Texas Instruments
:
ARM
:
Cortex-M4F
:
TM4C123G
:
Tiva C
:
32bit
:
Eval Board TM4C123G, ICDI, USB Cable
:
-
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EK-TM4C123GXL LaunchPad Evaluation Board is a low-cost evaluation platform for ARM® Cortex™-M4F-based microcontrollers. The Tiva C Series LaunchPad design highlights the TM4C123GH6PMI microcontroller USB 2.0 device interface, hibernation module, and motion control pulse-width modulator module. The EK-TM4C123GXL also features programmable user buttons and an RGB LED for custom applications.
  • Preloaded RGB quick start application
  • On-board In-Circuit Debug Interface
  • USB 2.0 device interface
  • Motion control PWM
  • RGB user LED
  • Reset switch

Applications

Embedded Design & Development, Automotive, Building Automation, System Monitoring, Test & Measurement, Consumer Electronics, Communications & Networking, Hobby & Education

Contents

Eval Board TM4C123G, On-board In-Circuit Debug Interface (ICDI), USB Cable

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
436 in stock

Each

1+ $13.12

Associated Products

Compare Selected

Not Currently Stocked

Customer Reviews

TEXAS INSTRUMENTS - EK-TM4C123GXL - EVALUATION BOARD, TM4C123G, TIVA C LAUNCHPAD 4.9 5 10 10
Nice board! This is a well-made, full-featured ARM development board. May 11, 2015
The best platform to start your journey with!!! This is by far the best bang for the buck. And don't even start with arduino. For $12 you get a COMPLETE development platform with ARM Cortex M4F core, built-in debugger, lots of IO pins and the unmatched extensibility. There are also few other things that I personally like as a beginner: 1) It has both male and female IO pins, so you can use whatever you have at hand to connect external sensors or devices 2) Built-in RGB LED and 2 push buttons allow you to learn the basics without constant trips to electronics store 3) 2 micro-usb ports (one for debugger and another for device itself) 4) Tons of code examples are available online May 6, 2015
Amazing Board with Great Utility The data sheet is very lengthy, but this is a very powerful board. Programming the board in C allows access to a multitude of functions. April 28, 2015
Awesome little dev board I bought this board as part of a kit for courses on edX, along with an older launchpad and I'm impressed with its simplicity and ease of use. Consider taking the embedded systems course on edX to learn if you make this purchase. April 25, 2015
Great Development Board Bought the board to learn how ARM programming and it has worked very well. March 8, 2015
  • 2015-06-11T15:21:26.919-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_10, tr_10
  • loc_en_US, sid_73W9275, prod, sort_default
2 Next>>

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can I add wifi connectivity to TM4C123G LaunchPad (part number EK-TM4C123GXL)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
CC3000BOOST booster pack can be used to provide wireless connectivity for this launch pad. It is an add-on board designed to bring Wi-FI to the Tiva C Series TM4C123G LaunchPad. The CC3000 BoosterPack is based on TI’s SimpleLink Wi-Fi CC3000 module. The CC3000 module enables simplified Wi-Fi connectivity for Internet-of-Things MCU-based applications.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:23.587-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_73W9275, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.