Low

TEXAS INSTRUMENTS  ADS1213U  IC, ADC, 22BIT, 6.25KSPS, SOIC-24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: SOIC
  • Data Interface: Serial, SPI
  • Input Channel Type: Differential
  • MSL: MSL 2 - 1 year
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 22bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 6.25kSPS
  • Supply Current: 185µA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Supply Voltage Range - Analog: 4.75V to 5.25V
  • Supply Voltage Range - Digital: 4.75V to 5.25V
  • Supply Voltage Type: Single

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $20.41

Buy

Price

Quantity List Price
25 - 49 $20.41
50 - 99 $19.90
100 - 249 $18.89
250 - 499 $17.36
500 - 999 $16.60
1000+ $15.84

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought