TE CONNECTIVITY  2132230-9  Wire-To-Board Connector, Economy Power 2.5 Series, Through Hole, Header, 9, 2.5 mm

TE CONNECTIVITY 2132230-9

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 73R7930
  • Manufacturer Part No 2132230-9

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Connector Type: Wire to Board
  • Contact Material: Brass
  • Contact Plating: Tin Plated Contacts
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 9
  • No. of Rows: 1
  • Pitch Spacing: 2.5mm
  • Product Range: Economy Power 2.5 Series
  • SVHC: To Be Advised
  • Series: EP 2.5

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  132/760

Availability

Availability:  0

    More stock available week commencing 5/16/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 16000

Order multiple quantity: 16000

Price: $0.24 $0.24

Buy

Price

Quantity List Price
1000+ $0.24
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought