Low

2110989-1 - 

Rectangular Power Contact, EP 2.5 Series, Tin Plated Contacts, Phosphor Bronze, Socket

2110989-1 - Rectangular Power Contact, EP 2.5 Series, Tin Plated Contacts, Phosphor Bronze, Socket

The actual product may differ from image shown

Manufacturer Part No:
2110989-1
Newark Part No.:
73R7914
Product Range
EP 2.5 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2110989-1 is a Socket Contact made of phosphor bronze with tin plated finish. It accepts 26 to 22AWG wire size. The box crimp contact is suitable for Economy Power 2.5 series housing connectors.
  • 3A Contact current rating
  • -25 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
EP 2.5 Series
:
Tin Plated Contacts
:
Phosphor Bronze
:
Socket
:
Crimp / Solder
:
26AWG
:
22AWG
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.013

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21,053 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$0.013 $ 0.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.013
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.