Low

27E893 - 

Relay Socket, Panel, Screw, 11 Pins, 10 A, 240 VAC

The actual product may differ from image shown

Manufacturer Part No:
27E893
Newark Part No.:
46F3616
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Panel
:
Screw
:
11Pins
:
10A
:
240VAC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 27E893 is a DIN-rail mount Relay Socket that offers screw termination for KUEP, KUGP, KUIP, KUL, KUMP and KUP relays, through 3 poles with 0.187-inch (4.75mm) quick connect terminals. The socket can also be used with CL/CU time delay relays. This socket is constructed with a spring-loaded latch which allows it to be quickly snapped onto or removed from a DIN or top hat style mounting track.
  • Nylon body
  • Spring brass contact base
  • Tin-plated contacts
  • Hold down springs
  • Without grounding provision
  • Screw terminal

Applications

Industrial

Warnings

Failure to eliminate float may cause fracture of the solder joint or separation of the copper conductor from the printed circuit board when a relay is inserted in the socket after soldering.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
26 in stock

Each

1+ $12.97 10+ $10.03 25+ $9.73 50+ $8.96 100+ $8.67 250+ $7.81 500+ $7.52 More Less

POTTER&BRUMFIELD - TE CONNECTIVITY

Relay Socket, Panel, Screw, 11 Pins, 10 A, 240 VAC

1,588 in stock

Each

1+ $8.28 10+ $7.59 25+ $6.94 50+ $6.41 100+ $5.76 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,303 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,020 Further stock expected to ship on Jun 5, 2018

More stock available week commencing 7/9/18
$12.72 $ 12.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.72
10 + $9.83
25 + $9.54
50 + $8.96
100 + $8.67
250 + $7.81
500 + $7.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / POTTER & BRUMFIELD - 27E893 - RELAY SOCKET, 11, 10A, 240VAC 5 5 2 2
Easy mount for relays Convenient to mount relays in boxes using DIN rails. Using dozens of them and never had any issues. May 14, 2015
Good product This relay socket worked as designed and is good quality. May 13, 2015
  • 2015-06-11T15:21:43.747-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_46F3616, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a relay hold down clip which holds the relay (part number KUP-5A15-120) & socket (part number 27E893) together.
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested relay socket hold down clip which can hold this relay-socket pair is 20C318 from TE Connectivity.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I noticed on your website there are 2 Potter Brumfield relay sockets, 27E893 AND 27E121. I was trying to find out what the difference is, because I need to order qty. of 60, and I didn't want to get the wrong one. The relay I have is the KUP-14A35-120-POWER RELAY. I looked at the data sheets for both sockets, but I didn't see much difference other that price. Is that true?
1 year, 7 months ago
by
bnhckmn
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The part # 27E121 uses two pieces of 20C314 (hold down clip) per socket and the part # 27E893 uses single 20C318 (hold down spring) per socket.
1 year, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:00.581-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_46F3616, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.