Low

1-66101-9 - 

Contact, Multimate, Type III+ Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
1-66101-9
Newark Part No.:
52K3322
Product Range
Type III+ Series

Product Overview

The 1-66101-9 from TE Connectivity is an AMP Type III+ series socket contact. This contact base material is brass with bright tin plating which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
  • Contact size is 16
  • Suitable for wire size with 18AWG to 16AWG

Product Information

:
Type III+ Series
:
Socket
:
Crimp
:
16AWG
:
Tin Plated Contacts
:
G Series Connectors, M Series Connectors, CPC Connectors
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Contact, Multimate, Type III+ Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

9,738 in stock
Add

AMP - TE CONNECTIVITY

Contact, Multimate, Type III+ Series, Socket, Crimp, 16 AWG, Gold Plated Contacts

1,306 in stock
Add
3,375,000 in stock

Each

20000+ $0.473

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

102,938 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

912 Further stock expected to ship on Jan 23, 2018

More stock available week commencing 4/9/18
$0.70 $ 0.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.70
10 + $0.592
100 + $0.504
500 + $0.438
1000 + $0.362
2000 + $0.329
5000 + $0.318
10000 + $0.307
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 1-66101-9 - CONTACT, SOCKET, 18-16AWG, CRIMP 5 5 1 1
Socket Does it's Job This socket crimps perfectly every time. It's the cheaper tin coated version, but it does it's job just fine. February 13, 2015
  • 2015-06-11T15:22:03.754-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_52K3322, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an insertion tool which can be used to insert contacts (part number 1-66101-9) into their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contacts into their housings is 91002-1 from TE Connectivity. This tool can be used as both insertion as well as extraction tool.
1 year, 10 months ago
by
NewarkTechSupport
+2points
2out of 2found this answer helpful.
Was this helpful?(2)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged socket contacts (part number 1-66101-9) from their housings?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool which can be used to these damaged contacts from their housing is 305183 from TE Connectivity.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a mating contact for signal socket contact (part number 1-66101-9)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating signal pin contact part number is 1-66099-5 from TE connectivity. It is of crimp termination with size of 24-20AWG.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 1-66101-9)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for crimp tool is 91505-1 from TE Connectivity. This tool is designed for crimping TYPE III+ series contacts onto wire of size 16-24AWG.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:37.310-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_52K3322, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.