Low

SDN10-24-100P - 

AC/DC DIN Rail Power Supply (PSU), 1 Output, 240 W, 24 VDC, 10 A

The actual product may differ from image shown

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SDN10-24-100P
Newark Part No.:
80K9315
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
240W
:
24VDC
:
10A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Adjustable, Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDN10-24-100P is a DIN-rail Power Supply, designed to provide 24VDC at 10A current. It ensures compatibility in demanding applications. It provides wide operating temperature range and high tolerance to shock and vibration. The front panel has a large, rugged, accessible, multiple connection screw terminations.
  • 240W output power
  • Sag immunity
  • Transient suppression
  • Noise tolerant
  • Reliable design
  • Power factor correction
  • Improved metal mounting clip
  • DC OK signal
  • Parallel capability standard
  • Highly efficient 90% switching technology
  • High MTBF and reliability
  • Narrow width on rail for space critical applications

Applications

Industrial, Automation & Process Control, Communications & Networking

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

550 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$342.41 $ 342.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $380.45
5 + $369.06
10 + $357.67
25 + $346.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SOLAHD - SDN10-24-100P - AC-DC CONVERTER, DIN RAIL, 1 O/P, 240W, 10A, 24V 5 5 3 3
Great little Power Supply. This is a great little power supply. Regulation is steady and lasts longer than AB under stress. April 2, 2015
Good for the money My company uses this particular Sola unit in most of our machines and have found it to be reliable. December 12, 2014
This product is great! Great product, great company! November 26, 2014
  • 2015-06-11T15:22:03.435-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_3, tr_3
  • loc_en_US, sid_80K9315, prod, sort_default
1-3 of 3

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Repair of 80K9315

Details: 
Can these units be repaired? 80K9315. Sola Power Supply's?
Thank you
3 years, 3 months ago
by
Suez
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We don't provide any repairing service. Please contact manufacturer regard in this.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:01.082-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_80K9315, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.