Low

8.08.00 J-LINK - 

USB JTAG Emulator, Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface

8.08.00 J-LINK - USB JTAG Emulator, Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface

The actual product may differ from image shown

Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
8.08.00 J-LINK
Newark Part No.:
91T5774
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8.08.00 is a J-Link USB powered JTAG emulator supporting a large number of CPU cores. It is based on a 32bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes. It is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio and many others. Including all models, more than 100, 000 J-Links have been sold so far, making J-Link probably the most popular emulator for ARM cores and the de facto standard. Supported CPU's by J-Link are any ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4, Cortex-R4, RX610, RX621, RX62N, RX62T, RX630, RX631, RX63N. J-Link is available in different variations, each designed for different purposes/target devices.
  • Direct download into flash memory of most popular microcontrollers supported
  • Download speed up to 1MByte/second
  • Supports unlimited breakpoints in flash memory
  • Free software updates, 1 year of support
  • Supports concurrent access to CPU by multiple applications
  • Fully plug and play compatible
  • Target power supply: J-Link can supply up to 300mA to target with overload protection
  • Remote server included. Allows using J-Link remotely via TCP/IP
  • Supports JTAG chains with multiple devices
  • RDI interface DLL available

Applications

Embedded Design & Development

Contents

J-Link, Ribbon cable, USB cable.

Product Information

:
USB JTAG Emulator
:
-
:
ARM
:
-
:
Emulator, Cable
:
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

304 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$401.63 $ 401.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $401.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SEGGER - 8.08.00 J-LINK - JTAG EMULATOR, USB, FOR ARM 3 5 1 1
Doesn't Fully Support iMX35 On Seggers website support is claimed for the iMX35 though with the caveat that J-Flash is used (not included with this Base version). Unfortunately you cannot configure J-Flash to use the RAM attached to the target making flashing even small images a huge time sink which makes the emulator somewhat useless for anything other than checking registers and the like. November 7, 2014
  • 2015-06-11T15:21:20.999-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_91T5774, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 2 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can I work with more than one J-Link at one time on the same machine (part number 8.08.00 J-LINK)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Taken from J-Link Users' Guide (UM08001_JLink.pdf dated Dec. 20, 2013)

Connecting multiple J-Links / J-Traces to your PC
---------------------------------------------------------
In general, it is possible to have an unlimited number of J-Links / J-Traces connected to the same PC. Current J-Link models are already factory-configured to be used in a multi-J-Link environment, older J-Links can be re-configured to use them in a multi-J-link environment.

How does it work?
---------------------
USB devices are identified by the OS by their product id, vendor id and serial number. The serial number reported by current J-Links is a unique number which allows to have an almost unlimited number of J-Links connected to the same host at the same time.

More information can be found in the J-Link/J-Trace Users' Guide.
1 year, 5 months ago
by
Shane75
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
you can connect up to 4 J-Links to your PC. The only thing to do is, to give each J-Link a different USB address. By default, J-Link connects via USB-address 0.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the supported CPUs by J-Link emulator (part number 8.08.00 J-LINK)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
J-Link works with any ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M0+/M1/M3/M4, Cortex-R4 and Renesas RX600 series CPU.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:38.525-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_91T5774, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.