Low

5.07.01 FLASHER ARM - 

Flash Programmer, For ARM & Cortex MCU, Ethernet Interface

5.07.01 FLASHER ARM - Flash Programmer, For ARM & Cortex MCU, Ethernet Interface

The actual product may differ from image shown

Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
5.07.01 FLASHER ARM
Newark Part No.:
91T5751
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5.07.01 is a Flasher ARM flash programmer for ARM and Cortex cores. It is a programming tool for microcontrollers with on chip or external flash memory and ARM core. It is designed for programming flash targets with the J-Flash software or stand alone. In addition to that Flasher ARM has all of the J-Link functionality. Flasher ARM connects via USB, Ethernet or via RS232 interface to a PC, running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Windows 7 and has a built in 20 pin JTAG connector, which is compatible with the standard 20 pin connector defined by ARM. In general Flasher ARM supports programming of external flashes. These flashes can be parallel NOR flash, serial NOR flash, NAND flash and data flash. Flasher ARM can be remote controlled by automated testers without the need of a connection to PC and Flasher ARM's PC program. Therefore it is equipped with additional hardware control functions.
  • Stand alone JTAG/SWD programmer
  • Ethernet interface
  • Supports internal and external flash devices
  • Free software updates, 2 years of support
  • 64MB memory for storage of target program
  • Serial in target programming supported
  • Data files can be updated as mass storage or via J-Flash
  • No power supply required, powered through USB
  • Can be used as J-Link (JTAG emulator) with a download speed of up to 720KBytes/second
  • Programming speed between 30KBytes/second to 300KBytes/second depending on target hardware

Applications

Embedded Design & Development

Contents

Flasher ARM, 20 pin 0.1inch Ribbon cable, Ethernet cable, USB cable, USB power supply, RS232 cable (1:1).

Product Information

:
Cortex-M, Cortex-R4, ARM7, ARM9
:
Programmer ARM, USB Cable, Ethernet Cable, 20Pin Ribbon Cable
:
Flash Programmer for ARM & Cortex MCU, Ethernet Interface
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

18 Further stock expected to ship on Jan 30, 2018

More stock available week commencing 2/26/18
$798.00 $ 798.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $798.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.