Low

FM-RTFQ1-433 - 

FM Transmitter & Receiver Transmitter Hybrid Module, 433 MHz

The actual product may differ from image shown

Manufacturer Part No:
FM-RTFQ1-433
Newark Part No.:
01M7857
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

FM-RTFQ1-433 is an FM transmitter module 433.92MHz DIL package, These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz. Manufactured using laser trimmed thick film ceramic hybrid, the modules exhibit extremely stable electronic characteristics over an industrial temperature range. Manufacture on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75 meters on building and 250 meters on open ground. These modules will suit one to one and multi node wireless links in application including car and building security, EPOS and inventory tracking, remote industrial process monitoring and computer networking. Because of their small size and low power requirements, both modules are ideal for use in portable, battery powered application such as hand held terminals.
  • 433.92MHz FM radio transmitter
  • Transmit range up to 250m
  • Miniature packages
  • Data rate up to 9.6Kbps
  • No adjustable components
  • Very stable operating frequency
  • Standby mode (max 100nA)
  • PLL XTAL design
  • CMOS/TTL output

Applications

Security, Wireless, RF Communications, Industrial, Power Management, Portable Devices, Portable Devices, Communications & Networking

Warnings

Never place a transmitter or receiver directly into vero board or any similar prototyping board

Product Information

:
-
:
9.6Kbps
:
433.92MHz
:
-
:
2.1VDC
:
4VDC
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

224 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/23/18
$13.21 $ 13.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.21
25 + $12.59
50 + $11.92
100 + $11.34
250 + $10.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a receiver for FM transmitter (part number FM-RTFQ1-433).
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of receiver for this transmitter is FM-RRFQ1-433 from RF Solutions.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.000-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01M7857, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.