Low

AM-RT4-433FR - 

RF Module, DIL AM Transmitter, 433 MHz

AM-RT4-433FR - RF Module, DIL AM Transmitter, 433 MHz
AM-RT4-433FR - RF Module, DIL AM Transmitter, 433 MHz

The actual product may differ from image shown

Manufacturer Part No:
AM-RT4-433FR
Newark Part No.:
01M6874
Product Range
AM hybrid transmitter
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

AM-RT4-433FR is an 433MHz hybrid transmitter module. The RF Solutions Ltd. AM hybrid transmitter module provides a complete RF transmitter which can be used to transmit data up to 4KHz from any standard CMOS/TTL source. The module is very simple to operate and offers low current consumption (typ. 4 mA). Data can be supplied directly from a microprocessor or encoding device. Thus keeping the component count down and ensuring a low hardware cost. The module exhibits extremely stable electronic characteristics due to the use of 'Thick-Film' hybrid technology which uses no adjustable components and ensures very reliable operation.
  • Complete RF transmitter
  • CMOS / TTL input
  • No adjustable components
  • Very stable operating frequency
  • Low current consumption
  • Low spurious emissions
  • Low spurious emissions
  • Supply voltage range from 2Vdc to 14Vdc

Applications

Wireless, RF Communications, Industrial, Security

Product Information

:
AM
:
9.6Kbaud
:
433MHz
:
0dBm
:
2V
:
14V
:
4mA
:
Automation, Wireless Security
:
AM hybrid transmitter
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.