Low

RF SOLUTIONS  ALPHA-TX433S  RF MODULE, TRANSMITTER, FSK, 433MHZ, 256KBPS

Manufacturer Part No:
ALPHA-TX433S
Newark Part No.:
15R0255
Technical Datasheet:
See all Technical Docs
RF SOLUTIONS ALPHA-TX433S
360°

The actual product may differ from image shown

Product Overview

The ALPHA-TX433S is an 433MHz FM transmitter module, These modules are extremely cost effective but high performance radio modules. Supplied in a miniature surface mount package. These modules can transmit/receive at up to 256Kbps at a maximum of 300m and ...
  • 433MHz FM transmitter module
  • Transmit range up to 300m
  • Miniature SMT packages
  • Data rate up to 256Kbps
  • Programmable output power
  • Programmable frequency deviation
  • SPI interface (for Config)
  • Clock and reset signal for external MCU
  • Wakeup timer
  • Differential antenna output and automatic antenna tuning

 

Product Information

RF Modulation:
FSK
Data Rate Max:
256Kbps
Frequency:
433MHz
Sensitivity dBm:
-109dBm
Supply Voltage Min:
2.2V
Supply Voltage Max:
5.4V
Supply Current:
10.5mA
RF Transmitter Applications:
-
Product Range:
-
SVHC:
To Be Advised
Modulation Type:
FSK

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • RF Communications;
  • Security;
  • Industrial;
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.