QAM-TX1 - 

RF Module, AM ASK Data Transmitter, 433 MHz

QAM-TX1 - RF Module, AM ASK Data Transmitter, 433 MHz
QAM-TX1 - RF Module, AM ASK Data Transmitter, 433 MHz

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The Quasar UK range of AM radio modules provides complete RF transmitter and receiver radio modules which can be used to communicated data at up to 3KHz between CMOS/TTL devices. The modules are very simple to operate and offer low current consumption, allowing for extended battery life when used in mobile applications. Data can be supplied directly to or from a microprocessor or encoding device, thus keeping the component count down and ensuring a low hardware cost. The modules are compatible with the Quasar UK range of AM receivers to provide a complete solution.
  • Complete RF Transmitter
  • Transmit range Up To 50m
  • CMOS / TTL Input
  • No adjustable components
  • Very stable operating frequency
  • Low current consumption (Typ 11mA)
  • Wide operating voltage (1.5-5v)
  • ASK modulation
  • Available as 315 or 433 MHz
  • SMT miniature package 11 x 8 x 3mm


Wireless, Security, Industrial, RF Communications

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.56 $ 5.56
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.53
50 + $5.89
100 + $5.41
250 + $4.99
500 + $4.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.