Low

NSI45030AT1G - 

Led Driver, Constant Current, PWM Dimming, 0V-45V in, 1MHz switch, 30mA out, SOD-123-2

NSI45030AT1G - Led Driver, Constant Current, PWM Dimming, 0V-45V in, 1MHz switch, 30mA out, SOD-123-2

The actual product may differ from image shown

Manufacturer Part No:
NSI45030AT1G
Newark Part No.:
15R4683
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Constant Current
:
1Outputs
:
30mA
:
-
:
SOD-123
:
2Pins
:
0V
:
45V
:
1MHz
:
-55°C
:
150°C
:
Cut Tape
:
-
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NSI45030AT1G is a linear constant Current Regulator designed to provide a cost effective solution for regulating current in LEDs (similar to constant current diode, CCD). The constant current regulator is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The constant current regulator turns on immediately and is at 25% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator.
  • Simple, economical and robust device
  • High or low side control, simple battery charge
  • Reduce LED binning and therefore inventory

Applications

Automotive, Industrial, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

6000+ $0.119 12000+ $0.115 18000+ $0.11 30000+ $0.108

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,570 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/19/18
$0.52 $ 0.52
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.52
25 + $0.39
50 + $0.301
100 + $0.212
250 + $0.194
500 + $0.177
1000 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.