Low

805F10RE - 

Resistor, Axial Leaded, 10 ohm, 805 Series, 5 W, Wirewound, 210 V, ± 1%

805F10RE - Resistor, Axial Leaded, 10 ohm, 805 Series, 5 W, Wirewound, 210 V, ± 1%

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
805F10RE
Newark Part No.:
64K9627
Product Range
805 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10ohm
:
805 Series
:
5W
:
Wirewound
:
210V
:
± 1%
:
± 20ppm/°C
:
Axial Leaded
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 805 series 0.10 to 25kΩ Metal-Mite® Wire-wound Resistor made of aluminium housing with axial terminal. The high-performance axial type resistor in a moulded-construction metal-housed resistor is available in higher power ratings than standard axial resistor and is better suited to withstanding vibration, shock and harsh environmental conditions. It is used to maintain high stability during operation and to permit secure mounting to chassis surfaces.
  • Provides heat-sinking capabilities
  • High power to size ratio
  • Allows chassis mounting and provides heat sink capability
  • High Power Resistor

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

747 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$5.93 $ 5.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.93
10 + $5.37
25 + $4.91
50 + $4.57
100 + $4.00
500 + $3.14
1000 + $3.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.