Low

OM13027,598 - 

Xplorer Board, Demonstrate Dual Core Cortex-M4/M0 MCU, Signal Processing Applications

OM13027,598 - Xplorer Board, Demonstrate Dual Core Cortex-M4/M0 MCU, Signal Processing Applications
OM13027,598 - Xplorer Board, Demonstrate Dual Core Cortex-M4/M0 MCU, Signal Processing Applications

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13027,598
Newark Part No.:
27W5660
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC43xx
:
ARM
:
Cortex-M4
:
M30879FLGP
:
Evaluation Board for LPC4300
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13027,598 is a LPC4330 Xplorer board to demonstrate dual core LPC4330 cortex-M4/M0 microcontroller. The LPC4330 is an ARM Cortex-M4 based digital signal controller with an ARM Cortex-M0 coprocessor designed for embedded applications requiring signal processing. JTAG 10-pin debug adapter is required but is not included.
  • LPC4330, 100 pin BGA controller
  • Four layer PCB
  • One user switch, one reset switch and boot select switch
  • 32Mb quad SPI flash
  • On board crystals for controller, RTC and audio codec
  • On board Ethernet PHY, 50MHz oscillator and RJ45 connector with magnetics
  • On board audio codec and audio jacks
  • On board USB host power switch and micro SD card slot
  • Two USB ports, one HS (High speed) port and one FS (Full Speed) port
  • 10 pin cortex debug header

Applications

Industrial, Consumer Electronics, RF Communications, Metering

Contents

Board, USB cable

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$56.31 $ 56.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $56.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.