Low

NXP  LPC4357JET256,551  ARM Microcontroller, ARM Cortex-M4, 32bit, 204 MHz, 1 MB, 136 KB, 256 Pins

NXP LPC4357JET256,551
Manufacturer:
NXP NXP
Manufacturer Part No:
LPC4357JET256,551
Newark Part No.:
45W8452
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LPC4357JET256,551 is an ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor. The ARM Cortex-M4 is a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching.
  • Processor running at frequencies of up to 204 MHz
  • Built-in Memory Protection Unit supporting eight regions
  • Built-in Nested Vectored Interrupt Controller
  • Hardware floating-point unit.
  • Non-maskable Interrupt input
  • JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
  • System tick timer
  • Serial GPIO interface.
  • State Configurable Timer subsystem on AHB.
  • External Memory Controller supporting external SRAM, ROM, NOR flash, and SDRAM devices.
  • Secure Digital Input Output (SD/MMC) card interface
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz

 

Product Information

Architecture:
ARM Cortex-M4
No. of Bits:
32bit
CPU Speed:
204MHz
Program Memory Size:
1MB
RAM Memory Size:
136KB
No. of Pins:
256Pins
MCU Case Style:
LBGA
No. of I/O's:
164I/O's
Embedded Interface Type:
CAN, ENET, I2C, SPI, UART, USB
Supply Voltage Min:
2.2V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
ARM Cortex-M4 Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Motor Drive & Control
  • Audio
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products