Low

LPC4357-EVB - 

Evaluation Board, Cortex M0/M4 Core, Dual Cortex - M4 and M0 Cores

LPC4357-EVB - Evaluation Board, Cortex M0/M4 Core, Dual Cortex - M4 and M0 Cores
LPC4357-EVB - Evaluation Board, Cortex M0/M4 Core, Dual Cortex - M4 and M0 Cores

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC4357-EVB
Newark Part No.:
28W4943
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC43xx
:
ARM
:
Cortex-M4
:
LPC4357
:
Board only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LPC4357-EVB is a high performance, low cost solution for developing DSP and MCU applications within a single architecture and development environment. Board is equipped with dual core Cortex-M4/M0 based LPC4357 MCU. The LPC4357 is an ARM Cortex-M4 based MCU for embedded applications which include an ARM Cortex-M0 coprocessor. Cortex-M4 processor combines benefits of a MCU with high performance digital signal processing features such as single cycle MAC, Single Instruction Multiple Data techniques, saturating arithmetic, and a floating point unit. Cortex-M0 coprocessor off loads many of data movement and I/O handling duties that can drain bandwidth of Cortex-M4 core. LPC4357 also includes 1MB flash memory, 136kB of data memory, two high speed USB 2.0 Host/OTG/Devices, advanced configurable peripherals such as State Configurable Timer, Serial General Purpose I/O, and SPI Flash Interface as well as ethernet, LCD, an external memory controller and multiple digital and analog peripherals.
  • 10/100 Ethernet, USB, LCD, EMC
  • Spansion 256Mb QSPI flash, 32MB external SDRAM
  • LCD interface for a QVGA LCD
  • Audio codec and audio jacks
  • Two USB ports (one HS)
  • 3 axis accelerometer
  • Input switches, Joystick, LED
  • ISP switch /reset switch, Boot select switch, USB host power switch
  • Crystals for controller, RTC and audio codec
  • 20 pin Cortex debug header

Applications

Industrial, Audio, Power Management, Wireless, Metering

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

571 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$56.97 $ 56.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $67.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.