Low

MULTICORE (SOLDER)  3209885-M  SOLDER PASTE, SN/AG/CU, 217°C, 500G

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Melting Temperature: 217°C
  • SVHC: To Be Advised
  • Solder Alloy: 95.5, 3.5, 0.7 Sn, Ag, Cu
  • Weight: 500g

Find similar products  grouped by common attribute

Availability

Availability:  19


  • 19 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $154.93

Buy

Price

Quantity List Price
1 - 9 $154.93
10 - 24 $143.58
25 - 49 $132.23
50 - 99 $127.55
100+ $122.21

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
31M0862
698840

698840

MULTICORE (SOLDER)

SOLDER PASTE, 95.5/3.8/0.7, 500G

SOLDER PASTE, 95.5/3.8/0.7, 500G; Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; SVHC:No SVHC (16-Jun-2014) ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

75

1+ $142.99 10+ $132.44 25+ $122.48 50+ $117.79 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 8 weeks

Customers Also Bought