Low

MULTICORE (SOLDER)  1399075-M 2METRE  Solder Wire, 99.7/0.3, 0.028" Diameter, 227°C, 0.194 oz

MULTICORE (SOLDER) 1399075-M 2METRE
Manufacturer Part No:
1399075-M 2METRE
Newark Part No.:
93K2260
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1399075-M 2METRE is a 0.7mm 99.7/0.3 grade Flux Cored Solder Wire, made of Sn and Cu alloy. This cored wire is manufactured as standard with a nominal flux content of 1%.
  • No clean
  • Low residue
  • Non-corrosive formulation
  • Negligible residues
  • Fast soldering on copper and brass

Product Information

Flux Type:
No Clean and Rosin Flux
Solder Alloy:
99.7, 0.3 Sn, Cu
External Diameter - Metric:
0.7mm
External Diameter - Imperial:
0.028"
Melting Temperature:
227°C
Weight - Metric:
5.5g
Weight - Imperial:
0.194oz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Solder Wire, Lead Free, 0.028" Diameter, 227°C, 1.102lb

MULTICORE / LOCTITE

27 in stock

Price for: Each

1+ $51.52 10+ $49.61 25+ $47.70 50+ $45.79 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.