Low

SPC15224 - 

Phone Audio Connector, 2 Contacts, Plug, 2.5 mm, Cable Mount, Nickel Plated Contacts, Metal Body

SPC15224 - Phone Audio Connector, 2 Contacts, Plug, 2.5 mm, Cable Mount, Nickel Plated Contacts, Metal Body

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC15224
Newark Part No.:
79K4823
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPC15224 is a 2-pin ultra-miniature Phone Plug with nickel plated brass contacts and a Delrin (the plastic insulator can withstand 80°C for maximum 2 seconds) insulator. This connector features an ABS handle and solder contact termination. It is ideal for cable mounting.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Audio

Product Information

:
2Contacts
:
Plug
:
2.5mm
:
Cable Mount
:
Nickel Plated Contacts
:
Metal Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,237 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$0.617 $ 0.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.37
250 + $3.28
500 + $2.92
1000 + $2.61
5000 + $2.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - SPC15224 - CONNECTOR, PHONE AUDIO, PLUG, 2 POSITION 1 5 1 1
Soldering melts plastic Very poor material selection and design. The white interior insulator plastic holds the ground wire terminal against the plug contact. After soldering the signal wire, the plastic softens and loosens, causing the ground connection to become intermittent. We destroyed a few of these before realizing they are useless. Please use a plastic with a higher melting temperature. September 4, 2013
  • 2015-06-11T15:22:12.448-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_79K4823, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.