Low

MCMF0W4FF3301A50 - 

Through Hole Resistor, 3.3 kohm, MCMF Series, 250 mW, ± 1%, Axial Leaded, 250 V

MCMF0W4FF3301A50 - Through Hole Resistor, 3.3 kohm, MCMF Series, 250 mW, ± 1%, Axial Leaded, 250 V

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMF0W4FF3301A50
Newark Part No.:
58K3844
Product Range
MCMF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.3kohm
:
MCMF Series
:
250mW
:
± 1%
:
Axial Leaded
:
250V
:
Metal Film
:
± 50ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCMF0W4FF3301A50 is a metal film Fixed Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCMF series axial leaded through hole resistor features annealed copper coated with tin lead wire and sky blue insulated epoxy resin coating. This resistor can be joined by welding. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • 1000MΩ Minimum insulation resistance
  • 500V Dielectric withstanding voltage
  • 250V Maximum working voltage
  • 500V Maximum overload voltage
  • -55 to 155°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Through Hole Resistor, 3.3 kohm, MCMF Series, 250 mW, ± 1%, Axial Leaded, 250 V

5,000 in stock

Each (Supplied on Full Reel)

5000+ $0.008 10000+ $0.007 25000+ $0.006 50000+ $0.005

Add
0

Each

250+ $0.491 2500+ $0.473 5000+ $0.447 12500+ $0.412

Add
0

Each

250+ $0.412 2500+ $0.398 5000+ $0.376 12500+ $0.346

Add
0

Each

250+ $0.54 2500+ $0.521 5000+ $0.492 12500+ $0.453

Add
0

Each

250+ $0.618 2500+ $0.596 5000+ $0.563 12500+ $0.519

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,438 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.112 $ 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.112
50 + $0.095
100 + $0.07
500 + $0.05
1000 + $0.043
2000 + $0.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.