Low

MCL053SBLC - 

LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.4 V, 472 nm

MCL053SBLC - LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.4 V, 472 nm

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCL053SBLC
Newark Part No.:
14N9422
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCL053SBLC is a super blue High Brightness LED made of InGaN dice and water clear lens. It features 470nm wavelength, 260°C for 5 seconds lead soldering temperature range and 16° viewing angle.
  • -40 to 85°C Operating temperature range

Applications

LED Lighting

Product Information

:
Blue
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
3.4V
:
472nm
:
2.5cd
:
16°
:
Round
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,875 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.198 $ 0.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.198
10 + $0.18
50 + $0.131
100 + $0.118
500 + $0.102
1000 + $0.075
2000 + $0.069
5000 + $0.064
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.