MULTICOMP  MC-RP001-BLK  RASPBERRY PI ENCLOSURE, ABS, BLACK

MULTICOMP MC-RP001-BLK

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 07W8934
  • Manufacturer Part No MC-RP001-BLK

Product Overview


The MC-RP001-BLK from Multicomp is a raspberry Pi enclosure. This enclosure has base and cover moulded in a smooth finish ABS plastic. Base has side clips which positively locate the Raspberry Pi board into position allowing it to be operated with or without the cover in place giving easy access to the GPIO and JTAG. Base comes with four rubber feet and also features two screw slots to allow the enclosure to be vertically mounted.
  • Cover can be easily removed without the need to unplug any cables
  • Cover has a tunnel recess to allow viewing of the operation LEDs
  • Vented base and cover to allow through air flow
  • Black colour enclosure

Applications

Industrial; Safety

Also Known As

GTIN UPC EAN: 5051259039933
Back to top

Product Specifications, Documents & More


  • Body Color: Black
  • Enclosure Material: ABS (Acrylonitrile Butadiene Styrene)
  • External Depth: 99.13mm
  • External Height: 31.25mm
  • External Width: 63.5mm
  • For Use With: Raspberry Pi Single Board Computers
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 07W8936 - RASPBERRY PI ENCLOSURE, ABS, CLEAR

Price

Quantity List Price
1 - 9 $7.61
10 - 99 $6.96
100 - 499 $6.62
500+ $5.47
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


MULTICOMP - MC-RP001-BLK - RASPBERRY PI ENCLOSURE, ABS, BLACK 4.9 5 7 7
Great for the A or B version. This worked out great for enclosing my Raspberry Pi B. Fit perfectly and is very unassuming. Great for someone who wants to build a project that doesn't scream "It's a Pi!" April 22, 2015
Retropie I am using this case on my retro pie pc, it's done a great job! February 28, 2015
Good basic case The case is very solid without being too rigid. This case has been used and abused for a few years and has stood up very well. The most important thing to note is that removing the Pi has not created any stress points on the Pi or the case. Solid design. February 17, 2015
Very good case, some limitations Everything fits well, ports line up. It looks chunky but isn't really that thick. There are slots to mount this on a wall (slide them over two screwheads). The cover is a little difficult to open once it closes. There's no opening for GPIO. There's no light pipe - you need to peer down the opening to see the LEDs. I had to enlarge the SD card slot in order to use the Adafruit microSD adapter, but once that is done, it fits perfectly. Overall, a great value. March 8, 2013
Nice Rasberry PI enclosure I purchased two of these and intend to always use this case when I purchase more Rasberry Pi Model B boards. They come in several colors which are identical otherwise. Just put the Rasberry Pi board in the bottom half of the enclosure and seat it properly, then place the top on and snap it together. It's only about 5mm wider than the Pi board (2.5mm on each side), holds the Rasberry Pi board firmly, all the ports line up, and the case stays together very firmly. There is also a window so that you can see the status LEDs on the board. I would say that you could not ask for a better enclosure, especially if you're no using the GPIO. But if you are using the GPIO, there is room for a daughter board if it doesn't extend beyond then Pi dimensions. January 30, 2013
  • 2015-06-11T15:22:43.902-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_7, tr_7
  • loc_en_US, sid_07W8934, prod, sort_default
2 Next>>
Back to top

Customer Q&A Exchange


(There are 4 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 years, 8 months ago
by
Arthur
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The board just clips into the bottom of the case and when the top is snapped on it's completely isolated.
1 month, 2 weeks ago
by
xdibblerx
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Yes, the suitable moutning accessories are provided along with this enclosure.
Please refer the attached image for more info.
Images for this Answer
(click to see full-size image)
User submitted photo
2 years, 8 months ago
by
TechGTC
0points
1out of 2found this answer helpful.
Was this helpful?(1)(1)
Details: 
Does the cover have a slot in it to allow the camera cable to be attached?
1 year, 7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Unfortunately this case does not have a slot in it to connect the camera cable. The Newark part # 95W3072 can be usable with camera module with Pi camera slot (can be opened with a flat headed screwdriver).
1 year, 7 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
I am not sure if this case has the holes for the USB and Ethernet ports for the model B or just the USB port for the model A.
2 years ago
by
Quinico
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
I have my model B in it, works just fine.
3 months, 2 weeks ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Please refer to datasheet: http://www.farnell.com/datasheets/1640958.pdf
It has provision slot for USB, Ethernet, HDMI, SDcard slot and composite video which fits Model-B Raspberry-PI board.
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

How do i open this case?

Details: 
Can't seem to find a way. I'm tempted to force it but everyone says not to.
1 year, 11 months ago
by
phlipp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please find the snapshot for opening the case:

These clamps need to be pushed out slowly and the base board will be released. This process has to be done carefully without applying much force.
Note: we are not responsible if the case is broken while opening.
Images for this Answer
(click to see full-size image)
User submitted photo
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:39.272-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07W8934, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
07W8936
MC-RP001-CLR

MC-RP001-CLR

MULTICOMP

RASPBERRY PI ENCLOSURE, ABS, CLEAR

5,101 

Price for: Each 1

1+ $3.49 Promotional price 10+ $3.49 Promotional price 100+ $3.49 Promotional price 500+ $3.49 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Customers Also Bought