Low

52991-0308 - 

Stacking Board Connector, SlimStack Series, 30 Contacts, Receptacle, 0.5 mm, Surface Mount, 2 Rows

52991-0308 - Stacking Board Connector, SlimStack Series, 30 Contacts, Receptacle, 0.5 mm, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
52991-0308
Newark Part No.:
56R1800
Product Range
SlimStack Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Cantilever-type gold contacts
  • Metal friction lock
  • High-temp LCP housing material
  • Embossed tape packaging
  • Shrouded plugs and receptacles
  • Wide angled mating surfaces
  • Shroud ramp/window locks and contact-to-plastic locks

Product Information

:
SlimStack Series
:
30Contacts
:
Receptacle
:
0.5mm
:
Surface Mount
:
2Rows
:
3mm
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,280 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$1.50 $ 1.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.50
10 + $1.32
100 + $1.14
250 + $1.05
500 + $1.02
1000 + $0.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.