Low

AC164137-2 - 

Daughter Board, RFTXRX, PICC18, Supports MiWi Software Stack and Radio Utility Driver

AC164137-2 - Daughter Board, RFTXRX, PICC18, Supports MiWi Software Stack and Radio Utility Driver

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164137-2
Newark Part No.:
14R8659
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
8bit
:
PIC18FxxJxx
:
PIC
:
PIC18
:
MRF49XA
:
Daughter Board Two PICtail/PICtail Plus MRF49XA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC164137-2 is a MRF49XA PICtail Plus daughter board (868/915MHz). The MRF49XA PICtail/PICtail Plus daughter board is a complete sub-GHz wireless transceiver. This is a demonstration and development daughter board for the MRF49XA ISM Band Sub-GHz RF Transceiver. The MRF49XA supports FSK modulation with FHSS capability is ideal for two-way, short-range wireless applications. The daughter board can plug into multiple Microchip Technology demonstration and development boards. For example, for 8bit microcontroller development using the PIC18 explorer board (DM183032) or 16bit microcontroller development using the explorer 16 development board (DM240001). A simple demonstration program has been written for the PIC18 explorer board. Supported MiWi software stack and radio utility driver can be downloaded from the Microchip website.
  • Fully integrated with Sub-GHz transceiver
  • CMOS/TTL compatible
  • Integrated 10MHz oscillator circuitry
  • FSK with FHSS capability
  • Integrated power amplifier
  • Power saving sleep modes
  • 16bit Rx data registers
  • Two 8bit Tx data registers

Applications

Wireless, Communications & Networking, RF Communications

Warnings

Ensure that the development/demonstration board that the daughter board is plugged into meets this voltage requirement; otherwise, damage to the MRF49XA may occur.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The AC164137-2 is a MRF49XA PICtail Plus daughter board (868/915MHz). The MRF49XA PICtail/PICtail Plus daughter board is a complete sub-GHz wireless transceiver. This is a demonstration and development daughter board for the MRF49XA ISM Band Sub-GHz RF Transceiver. The MRF49XA supports FSK modulation with FHSS capability is ideal for two-way, short-range wireless applications. The daughter board can plug into multiple Microchip Technology demonstration and development boards. For example, for 8bit microcontroller development using the PIC18 explorer board (DM183032) or 16bit microcontroller development using the explorer 16 development board (DM240001). A simple demonstration program has been written for the PIC18 explorer board. Supported MiWi software stack and radio utility driver can be downloaded from the Microchip website.

Feature & Benefits:
Fully integrated with Sub-GHz transceiver
CMOS/TTL compatible
Integrated 10MHz oscillator circuitry
FSK with FHSS capability
Integrated power amplifier
Power saving sleep modes
16bit Rx data registers
Two 8bit Tx data registers

Applications: wireless, RF Communication, Communications & Networking
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:40.485-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_14R8659, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.