Low

AC164137-1 - 

Daughter Board, RFTXRX, PIC18, Supports MiWi Software Stack and Radio Utility Driver

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164137-1
Newark Part No.:
14R8658
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AC164137-1 is a demonstration and development daughter board for MRF49XA ISM band Sub GHz RF transceiver. The MRF49XA is an ideal choice for low cost, high volume, low data rate (less then 256kbps), two way and short range wireless applications. This transceiver can be used in the unlicensed 433MHz, 868MHz and 915MHz frequency bands, and for applications looking for FCC, IC or ETSI certification in the ISM band. The daughter board can plug into multiple Microchip technology demonstration and development boards. For example, for 8bit microcontroller development using the PIC18 explorer board (DM183032) or 16bit microcontroller development using the explorer 16 development board (DM240001). A simple demonstration program has been written for the PIC18 explorer Board.
  • Board contains MRF49XA Sub GHz RF transceiver supporting 433MHz ISM frequency band
  • MRF49XA PICtail/PICtail Plus daughter board has 24AA02E48 is a 2Kbit serial EEPROM
  • Board contains PICtail and PICtail plus connectors, power disconnect/current measurement headers
  • MRF49XA PICtail/PICtail Plus daughter board has on board wire antenna
  • AC164137-1 is a daughter board can plug into multiple Microchip demonstration and development boards
  • Power to the MRF49XA PICtail/PICtail Plus daughter board should be in the range of 2.2V to 3.8V

Applications

Automation & Process Control, Wireless, Hobby & Education, Security, Industrial, Metering, System Monitoring, Automotive, Medical, Sensing & Instrumentation

Contents

Two MRF49XA PICtail/PICtail Plus Daughter Boards

Product Information

:
Microchip
:
8bit
:
PIC18FxxJxx
:
PIC
:
PIC18
:
MRF49XA
:
Daughter Board Two PICtail/PICtail Plus MRF49XA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.