Low

MICROCHIP  AC103011  Development Kit, Pic10F3/Pic10F32, PIC10F, PIC Microcontroller Design & Development

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP AC103011
360°

Product Overview

The AC103011 is a PIC10F32x development board intended to be a learning tool for individuals interested in PIC microcontroller design and developing applications using the configurable logic cell, complimentary waveform generator and numerically controlled oscillator peripherals. The PIC10(L)F32X development board due to its small size, high efficiency, speed and peripheral configurations. The board does not need to be configured in any way in order to use the demonstration program. Once the board is powered up, the brightness of LED (D2) may be varied using the potentiometer (POT1). LED (D1) is powered as long as the PIC10F322 device is operating, and will thus vary with the supply voltage. After applying power to the PIC10(L)F32X development board, LED (D1) will automatically turn on. Turn POT1 clockwise to increase the brightness of LED (D2). Press switch (SW1) to turn both LEDs D1 and D2 off, release switch (SW1) and LEDs D1 and D2 will turn on.
  • Small size development board
  • High efficiency
  • Speed and peripheral configurations

 

Product Information

Silicon Manufacturer:
Microchip
Accessory Type:
Core Architecture:
PIC
For Use With:
Core Sub-Architecture:
PIC10F
Silicon Core Number:
PIC10F322
Silicon Family Name:
PIC10F3xx
No. of Bits:
8bit
Kit Contents:
Dev Board PIC10F322
Product Range:
-
Features:
Tool for PIC Microcontroller Design & Development
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Hobby & Education

Contents

PCB Assy, PIC10F32X Development Board, Document, Warranty/Registration Card , Quick Start Guide.

Legislation and Environmental

Product Traceability

Substitutes

DEV KIT, PIC10F3 / PIC10F32

MICROCHIP

27: 

Price for: Each

1+ $13.65

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.