Low

1316.8001 - 

Flexible, Round

1316.8001 - Flexible, Round

The actual product may differ from image shown

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1316.8001
Newark Part No.:
01M9871
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1316.8001 from Mentor is a flexible through hole light guide. Towards the front panel, the light guide fiber is provided with a lens and the lens is press fitted in the front panel, the light guide is used in conjunction with LEDs.
  • Housing can be used upright or lying flat
  • Green LED colour
  • Ambient temperature range from -40°C to 85°C
  • ESD protection is less than 12KV
  • UL-94 rated plastic material

Product Information

:
Green
:
Through Hole
:
25mA
:
-
:
2.5V
:
568nm
:
2.5mcd
:
-
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

210 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 4/23/18
$5.93 $ 5.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.93
50 + $5.36
100 + $4.93
250 + $4.55
500 + $4.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.