Low

1316.2001 - 

Flexible, Round

1316.2001 - Flexible, Round

The actual product may differ from image shown

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1316.2001
Newark Part No.:
01M9870
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1316.2001 is a flexible Light Guide with red LED, through hole mounting, 0.7mcd luminous intensity and 660nm wavelength. The housing is designed to accommodate 2mm diameter light guides. The housing can be used upright or lying flat. Towards the front panel, the light guide fibre is provided with a lens. The lens is press-fitted in the front panel. The light guide is used in conjunction with THT LEDs.
  • PC black housing
  • PMMA LL-material
  • PC clear lens
  • UL94V-0 Flammability rating
  • <12kV ESD protection

Applications

Lighting

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Red
:
Through Hole
:
25mA
:
-
:
2.5V
:
660nm
:
0.7mcd
:
-
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 4/30/18
$5.93 $ 5.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.93
50 + $5.36
100 + $4.93
250 + $4.55
500 + $4.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.