Low

SSL-LX5093ID - 

LED, QuasarBrite, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2 V, 635 nm

SSL-LX5093ID - LED, QuasarBrite, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2 V, 635 nm

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSL-LX5093ID
Newark Part No.:
09J9310
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SSL-LX5093ID is a high intensity dark red Discrete LED made of GaAsP die and water clear diffused lens. It features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability, 635nm peak wavelength and 30° viewing angle. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
  • Easy-to-solder leads, tin finish
  • Custom shapes, easily tooled, low minimum

Applications

LED Lighting, Communications & Networking, Industrial

Product Information

:
Red
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
2V
:
635nm
:
40mcd
:
60°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BROADCOM LIMITED

LED, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 1.9 V, 626 nm

575 in stock

Each

1+ $0.68 10+ $0.435 100+ $0.285 500+ $0.253 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,213 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.37 $ 0.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.37
10 + $0.272
100 + $0.167
500 + $0.104
1000 + $0.086
2500 + $0.074
10000 + $0.067
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

LUMEX - SSL-LX5093ID - LED, RED, T-1 3/4 (5MM), 40MCD, 635NM 5 5 1 1
Works perfect! Using for a beginning arduino course. Works perfect! December 18, 2014
  • 2015-06-11T15:21:51.117-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_09J9310, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.