Low

24-6040-0027 - 

Solder Wire, 60/40, 0.031" Diameter, 190°C, 1lb

24-6040-0027 - Solder Wire, 60/40, 0.031" Diameter, 190°C, 1lb
24-6040-0027 - Solder Wire, 60/40, 0.031" Diameter, 190°C, 1lb

The actual product may differ from image shown

Manufacturer Part No:
24-6040-0027
Newark Part No.:
34C5648
Product Range
44 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rosin Activated RA
:
60, 40 Sn, Pb
:
0.787mm
:
0.031"
:
190°C
:
453.592g
:
1lb
:
44 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-6040-0027 is a Solder Wire, Sn60+Pb40 Alloy. Rosin 44® is a high activity RA core flux designed for excellent instant wetting action, even on Nickel surfaces. Although 44® is a RA-based material, the residues are non-corrosive if not cleaned. Per J-STD-004, 44® is classified as ROM1 flux.
  • Core size - 66

Applications

Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
106 in stock

Each

1+ $23.06 10+ $21.91 20+ $20.76 50+ $19.61

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

252 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on Feb 21, 2018

More stock available week commencing 3/5/18
$30.43 $ 30.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.43
50 + $29.77
100 + $28.60
250 + $27.42
500 + $26.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

KESTER SOLDER - 24-6040-0027 - SOLDER WIRE, 60/40 SN/PB, 190 C, 1LB 4.8 5 4 4
fine solder This solder is very thin. you will get a lot of soldering out of this roll. March 19, 2015
nice solder Nice solder. works as expected. A quality product. March 9, 2015
Good Product We have been using this product for 3 years now without any issues. We tried other competitors products and this has been the best for our needs. Will continue to purchase. February 2, 2015
Kester Solder Pristine quality product. January 28, 2015
  • 2015-06-11T15:21:57.112-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_4, tr_4
  • loc_en_US, sid_34C5648, prod, sort_default
1-4 of 4

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need the MSDS sheet for Kester 24-6040-6403 and 24-6040-0027.
2 years, 1 month ago
by
PurchasingDiana
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Part No: "24-6040-6403" is 44 series RA ROSIN core solder
Part No: "24-6040-0027" is 331” organic and lead free water soluble core solder

You can download the MSDS sheet for both the product from the below supplier link:
http://www.kester.com/SideMenu/MSDS.aspx
2 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:58.157-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_34C5648, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.