Low

KEIL  MCB4357  Evaluation Board, Dual Cortex-M4/M0 MCU, Touch LCD, Ethernet, USB, CAN, Audio CODEC

See all Technical Docs

The actual product may differ from image shown

KEIL MCB4357
KEIL MCB4357
360°

Product Overview

The MCB4357 is an Evaluation Board that enables to create and test working programs based on the LPC4300 family of dual core ARM Cortex™-M4/M0 devices. The MCB4357 evaluation board and starter kit includes the MDK-ARM lite edition tools. These tools help you get started writing programs and testing the microcontroller and its capabilities. Additionally, an Internet Radio Solution demo is also available for download on this evaluation board. The Internet Radio Solution shows an example of application portioning between the two cores on the LPC4357.
  • 136kB On-chip SRAM
  • 1MB dual bank on-chip flash
  • On-board memory - 16MB NOR flash, 4MB Quad-SPI flash, 16MB SDRAM & 16KB EEPROM (I²C)
  • Color QVGA TFT LCD with touchscreen
  • 10/100Mbps Ethernet port
  • High-speed USB 2.0 host/device/OTG interface (USB host + micro USB device/OTG connectors)
  • Full-speed USB 2.0 host/device interface (USB host + micro USB device connectors)
  • CAN interfaces
  • Serial/UART port
  • MicroSD card interface
  • 4 User push-buttons + reset
  • Digital temperature sensor (I²C)
  • Analog voltage control for ACD Input
  • Audio CODEC with line-in/out and microphone/headphone connector + speaker

 

Product Information

Silicon Manufacturer:
NXP
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-M4
Silicon Core Number:
LPC4357
Silicon Family Name:
LPC43xx
No. of Bits:
32bit
Kit Contents:
Board only
Product Range:
-
Features:
LPC4357 Dual Cortex-M4/M0 MCU, 16MB Flash, 16KB EEPROM, touch LCD, Ethernet, USB, CAN, Audio CODEC
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.