Low

IST INNOVATIVE SENSOR TECHNOLOGY  HYT LABKIT  KIT, SENSOR, HUMIDITY, DIGITAL, I2C

IST INNOVATIVE SENSOR TECHNOLOGY-HYT LABKIT-KIT, SENSOR, HUMIDITY, DIGITAL, I2C

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Kit Contents: PC Adapter, Connection Cable, CD ROM
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $247.64

Buy

Price

Quantity List Price
1 - 9 $247.64
10 - 24 $229.95
25 - 49 $221.79
50 - 99 $213.63
100+ $204.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
44W8408
HYT 221

HYT 221

IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, HUMIDITY, DIGITAL, W/ FILTER

SENSOR, HUMIDITY, DIGITAL, W/ FILTER; Sensing Accuracy:1.8%; Humidity Range:0% to 100%; Sensitivity:-; Sensor Output1:Digital; Sensor Terminals:Through Hole; Response Time:12s; Capacitance:-; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

49

1+ $45.24 25+ $41.46 50+ $38.51 100+ $37.25 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks
44W8409
HYT 271

HYT 271

IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, HUMIDITY, DIGITAL, I2C

SENSOR, HUMIDITY, DIGITAL, I2C; Sensing Accuracy:1.8%; Humidity Range:0% to 100%; Sensitivity:-; Sensor Output1:Digital; Sensor Terminals:Through Hole; Response Time:4s; Capacitance:-; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

174

1+ $34.00 25+ $31.16 50+ $28.94 100+ $27.99 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks
44W8410
HYT 939

HYT 939

IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, HUMIDITY, DIGITAL, P-PROOF

SENSOR, HUMIDITY, DIGITAL, P-PROOF; Sensing Accuracy:1.8%; Humidity Range:0% to 100%; Sensitivity:-; Sensor Output1:Digital; Sensor Terminals:Through Hole; Response Time:10s; Capacitance:-; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

99

1+ $56.25 25+ $51.54 50+ $47.88 100+ $46.31 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Customers Also Bought