HBL4570C - 

Power Entry Connector, 2P3W, L6-15, Power Entry, 15 A, Black, White, Nylon (Polyamide) Body, 250 V

HBL4570C - Power Entry Connector, 2P3W, L6-15, Power Entry, 15 A, Black, White, Nylon (Polyamide) Body, 250 V

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
Technical Datasheet:
See all Technical Docs

Product Overview

The HBL4570C is a 2-pole 3-wire 15A/250VAC Twist-Lock® NEMA L6-15P Insulgrip® Grounding Plug, made of black and white nylon body, brass blades, #8-32 brass Phillips/slotted/Robertson screw terminals and 5.8 to 18.3mm cord diameter.
  • UL 498 listed
  • HB or better per UL94 or CSA 22.2 No. 0.6 Flammability test
  • IP20 Moisture resistance rating
  • -40 to 75°C Operating temperature range
  • Individually moulded face for each blade configuration
  • Roomy wiring chamber provides ample space for wiring
  • Ribbed nylon housing provides a secure grip that's impact and chemical resistant


Power Management

Product Information

Power Entry
Black, White
Nylon (Polyamide) Body
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,125 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/2/18
$22.66 $ 22.66
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.66
5 + $20.50
10 + $18.85
25 + $17.41
50 + $16.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.