Low

09200031440 - 

Heavy Duty Connector Hood, PG11 Top Entry, 2 Pegs, Han A Series, 180°, Zinc Body

09200031440 - Heavy Duty Connector Hood, PG11 Top Entry, 2 Pegs, Han A Series, 180°, Zinc Body

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09200031440
Newark Part No.:
99B6554
Product Range
Han A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 09200031440 is a Han A Top Entry Hood for 3A series connectors. Single locking lever, zinc die cast housing with powder coated surface, zinc-plated steel locking lever, NBR seal.
  • UL94V-0 Flammability rating
  • IP44/IP67 Protection rating
  • NEMA type-4, 4X, 12

Applications

Industrial

Product Information

:
Han A Series
:
180°
:
Zinc Body
:
Han 3A Inserts & Bases
:
1 Lever
:
3A
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
425 in stock

Each

1+ $6.64 10+ $6.21 25+ $5.77 50+ $5.34 100+ $5.00 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

70 Further stock expected to ship on Jun 5, 2018

More stock available week commencing 7/16/18
$8.33 $ 8.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.33
10 + $7.99
50 + $6.94
100 + $6.60
250 + $5.90
500 + $5.56
1000 + $4.86
2500 + $4.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

HARTING - 09200031440 - TOP ENTRY HOOD, SIZE 3A, METAL 4.5 5 2 2
CNC plug This is a replacement for a CNC lathe coolant pump plug. It looks just like the original. May 26, 2015
Harting This was for a large project and the customer is happy with it. May 6, 2015
  • 2015-06-11T15:21:53.994-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_99B6554, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.