Low

09200030301 - 

Heavy Duty Connector Base, Low Profile, Vertical, Han A Series, Bulkhead Mount, 3A

09200030301 - Heavy Duty Connector Base, Low Profile, Vertical, Han A Series, Bulkhead Mount, 3A

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09200030301
Newark Part No.:
79K0467
Product Range
Han A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 09200030301 is a Han A Bulkhead Mounted Housing for 3A series connectors. Single locking lever panel base and low construction. Made of zinc die cast with powder coated surface, NBR seal.
  • IP44/IP67 Protection rating
  • -40 to 125°C Temperature range

Applications

Industrial

Product Information

:
Han A Series
:
Bulkhead Mount
:
3A
:
Han 3A Hoods & Inserts
:
1 Lever
:
Zinc Body
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

63 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

420 Further stock expected to ship on Mar 7, 2018

More stock available week commencing 3/26/18
$10.01 $ 10.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.01
10 + $9.57
50 + $8.27
100 + $8.05
250 + $7.18
500 + $6.75
1000 + $5.96
2500 + $5.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.