Low

FREESCALE SEMICONDUCTOR  MCIMX6Q4AVT08AC  MPU, ARM CORTEX A9, 852MHZ, FCBGA-624

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 852MHz
  • Core Size: 32bit
  • Embedded Interface Type: CAN, I2C, JTAG, SPI, SSI, UART, USB
  • MPU Case Style: FCBGA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 624
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Memory Size: -
  • SVHC: No SVHC (20-Jun-2013)
  • Series: i.MX6Q

Availability

Availability:  0

    Supplier lead time 14 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 60

Order multiple quantity: 60

Price: $56.07

Buy

Price

Quantity List Price
25 - 99 $56.07
100 - 999999999 $56.07

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45W3619
MCIMX6Q4AVT10AC
Technical Data Sheet}  

MCIMX6Q4AVT10AC

FREESCALE SEMICONDUCTOR

MPU, ARM CORTEX A9, 1GHZ, FCBGA-624

MPU, ARM CORTEX A9, 1GHZ, FCBGA-624; Series:i.MX6Q; Core Size:32bit; Program Memory Size:-; MPU Case Style:FCBGA; No. of Pins:624; CPU Speed:1GHz; Embedded Interface Type:CAN, I2C, JTAG, SPI, SSI, UART, USB; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $64.48 100+ $64.48

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought