Low

FLUKE-1AC-A1-II - 

Voltage Tester, VoltAlert™, 90V to 1000V, LED, -10 °C, 50 °C

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-1AC-A1-II
Newark Part No.:
55K3325
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
90V to 1000V
:
LED
:
-10°C
:
50°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The next generation VoltAlert™ AC non-contact voltage testers from Fluke are easy to use — just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, you know there’s voltage present. Electricians, maintenance, service, safety personnel, and homeowners can quickly test for energized circuits in the workplace or at home.
  • CAT IV 1000 V for added protection
  • Expanded range: 90 V to 1000 V AC or 200 V to 1000 V AC depending on model
  • 20 V to 90 V AC control circuit model also available

Applications

Test & Measurement, Consumer Electronics, Maintenance & Repair

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

308 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$21.79 $ 21.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $29.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLUKE-1AC-A1-II - ACV DETECTOR, 90 TO 1000V, ENGL/LASPN/CFR FLAT-TIP 3 5 7 8
very good product I happy with all Newark product and customer service . May 22, 2015
Time saver I like this little tester,it's fast and good to have in the tool bag. May 14, 2013
Time saver I like this little tester,it's fast and good to have in the tool bag. May 14, 2013
this device do not work with tamper proof receptacle !!! after start using new tamper proof outlets , this tester is already obsolete. also give sometimes false measurements. i do not recommend. November 29, 2012
this device do not work with tamper proof receptacle !!! after start using new tamper proof outlets , this tester is already obsolete. also give sometimes false measurements. i do not recommend. November 29, 2012
  • 2015-06-11T15:22:00.403-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_8, tr_8
  • loc_en_US, sid_55K3325, prod, sort_default
2 Next>>

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.