Low

ENERGIZER  L92BP-4  Battery, 1.5 V, AAA, Lithium Iron Disulphide, 1.25 Ah, Raised Positive and Flat Negative, 10.5 mm

ENERGIZER L92BP-4
Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
L92BP-4
Newark Part No.:
83K9248
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The L92BP-4 is an AAA 1.5V/1.25Ah cylindrical Non-rechargeable Battery features a lithium iron disulphide technology, raised positive and flat negative terminals.
  • 2μA Maximum rev current
  • 15-years at 21°C Shelf life
  • -40 to 60°C Operating temperature range

Product Information

Battery Voltage:
1.5V
Battery Size Code:
AAA
Battery Technology:
Lithium Iron Disulphide
Battery Capacity:
1.25Ah
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
10.5mm
External Height:
44.5mm
External Width:
-
External Depth:
-
Weight:
7.6g
Battery IEC Code:
FR03
Battery NEDA Code:
24LF
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices

Legislation and Environmental

UN Hazard Code:
HAZ
Authorized Distributor

Associated Products