Low

108-1082-001 - 

Banana Test Connector, Plug, Cable Mount, 15 A, 3.5 kV, Nickel Plated Contacts, Red

108-1082-001 - Banana Test Connector, Plug, Cable Mount, 15 A, 3.5 kV, Nickel Plated Contacts, Red

The actual product may differ from image shown

Manufacturer Part No:
108-1082-001
Newark Part No.:
93F9165
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Plug
:
Cable Mount
:
15A
:
3.5kV
:
Nickel Plated Contacts
:
Red
:
Brass
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 108-1082-001 is a red insulated stacking single type Banana Plug Assembly with nickel plated brass round body, nickel silver spring as per standard QQ-C-533, nylon 6/6 insulated as per ASTM D4066 standard handle. Solder stud accepts up to 16 gauge wire, accepts standard banana plug from rear and Built in strain relief for long life, solder stud accepts up to 16 gauge.
  • 15A Current
  • 3500Vrms Minimum breakdown voltage
  • 0.010Ω Maximum contact resistance
  • Nylon UL approved for self extinguishing
  • 3.5kV Voltage rating

Applications

Defence, Military & Aerospace, Signal Processing

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,843 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$2.32 $ 2.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.32
10 + $2.07
100 + $1.64
500 + $1.29
1000 + $1.13
5000 + $1.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.