Low

108-0903-001 - 

Banana Test Connector, Jack, Panel Mount, 15 A, 7 kV, Tin Plated Contacts, Black

108-0903-001 - Banana Test Connector, Jack, Panel Mount, 15 A, 7 kV, Tin Plated Contacts, Black

The actual product may differ from image shown

Manufacturer Part No:
108-0903-001
Newark Part No.:
39F1575
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Jack
:
Panel Mount
:
15A
:
7kV
:
Tin Plated Contacts
:
Black
:
Brass
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 108-0903-001 is a Banana Jack with formed brass contact and nylon 6/6 body.
  • Bright Tin Finish
  • Nickel-plated Nut Hardware
  • 0.010Ω Maximum Contact Resistance
  • Keyed Mounting with Double Flats
  • Accepts up to 16 Gauge Wire
  • Nylon UL approved for self extinguishing

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TENMA

Banana Test Connector, Jack, Panel Mount, Nickel Plated Contacts, Black

1,291 in stock

Each

1+ $3.03 100+ $2.80 250+ $2.47 500+ $2.24 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34,962 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.63 $ 0.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.63
10 + $0.563
100 + $0.448
500 + $0.36
1000 + $0.312
5000 + $0.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

JOHNSON - 108-0903-001 - BANANA JACK, 15A, SOLDER, BLACK 4 5 1 2
Good Banana Works just fine for our automotive needs. Good product. April 14, 2015
  • 2015-06-11T15:22:01.181-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_39F1575, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.