Low

MINI4357 - 

MINI4357 Core Board, LCD Controller up to 1024x768 Resolution, USB / I2C / SPI / UART Interfaces

MINI4357 - MINI4357 Core Board, LCD Controller up to 1024x768 Resolution, USB / I2C / SPI / UART Interfaces
MINI4357 - MINI4357 Core Board, LCD Controller up to 1024x768 Resolution, USB / I2C / SPI / UART Interfaces

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI4357
Newark Part No.:
08X7023
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • NXP LPC4357FET256 dual-core microcontroller based on 32 bit ARM Cortex-M4/M0
  • Integrating hardware a floating point unit
  • Integrating a 1024KB Flash, a136 KB SRAM and a 16KB EEPROM
  • Integrating a LCD controller with support of 24bpp true colour mode and a resolution up to 1024×768
  • An USB 2.0 high speed Host/Device/OTG interface with on chip PHY and support of DMA transmission
  • An USB 2.0 high speed Host/Device interface with on-chip PHY and ULPI
  • A 10/100 Mbps Ethernet MAC MII/RMII interface
  • A four wire SPI flash interface (SPIFI) with data transfer rate of up to 40Mbps per channel
  • Two CAN 2.0B, four UART, two I2S, two I2C, two SSP, one SPI buses
  • Four 32 bit general purpose timer, two standard PWM, one motor control PWM

Applications

Embedded Design & Development

Product Information

:
NXP
:
ARM
:
Cortex-M3
:
LPC4357
:
LPC4300
:
Embest MBM-SAM-9G Base Board
:
MINI4357 Core Board, CD-ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$49.00 $ 49.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.