Low

MBC-SAM9G25 - 

ARM Embedded Core Board, Atmel Processor, Rich Peripherals High Data Bandwidth Architecture

MBC-SAM9G25 - ARM Embedded Core Board, Atmel Processor, Rich Peripherals High Data Bandwidth Architecture

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBC-SAM9G25
Newark Part No.:
08W3719
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
ARM
:
ARM926EJ-S
:
SAM9G
:
AT91SAM9xxx
:
Embest MBS-SAM9Gxx Mother Boards
:
Evaluation Board for SAM9G25 MCU
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MBC-SAM9G25 is an ARM embedded core board which integrate the ATMEL ARM926EJ-S-based processor AT91SAM9G25. Based on the ARM926EJ-S core, the SAM9G25 is an embedded microprocessor unit, running at 400MHz and featuring connectivity peripherals, a high data bandwidth architecture. The multi layer bus matrix is linked to 2 x 8 DMA channels as well as DMAs dedicated to the communication and interface peripherals, ensuring uninterrupted data transfers with minimal processor overhead. Interface peripherals include a camera interface that supports direct connection to the ITU-R BT. 601/656 8bit mode compliant sensors and up to 12bit grayscale sensors. Communication peripherals include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS (480 Mbps) USB host and device ports with on chip transceivers, FS USB host, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, multiple TWIs and 10bit ADC.
  • 16KB Data cache, 16KB instruction cache, memory management unit
  • 64KB internal ROM embedding bootstrap routine: boot on nandflash, SDCard, data flash
  • Programmable order
  • 32KB internal SRAM, single cycle access at system speed
  • External 128MB DDR2 SDRAM, 256MB nandflash, 4MB data flash, 64KB serial EEPROM, 128B one wire EEPROM
  • Support WinCE and Linux
  • 32bit external bus interface supporting 4 bank and 8 bank DDR2/LPDDR, SDR/LPSDR, static memories
  • Advanced interrupt controller and debug unit
  • Shut down controller with four 32bit battery backup registers
  • Very slow clock operating mode, software programmable power optimization capabilities

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$99.02 $ 99.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.